FPT705-230-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,01000 €
Datasheet
Image for FPT705-230-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPT705-230-R

DigiKey Part Number
1102-FPT705-230-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPT705-230-R
Description
FIXED IND 230NH 13A 0.65 MOHM
Customer Reference
Detailed Description
230 nH Shielded Drum Core, Wirewound Inductor 13 A 0.65mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
23A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.65mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Supplier Device Package
2727
Tolerance
±10%
Size / Dimension
0.283" L x 0.276" W (7.20mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.211" (5.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FPT705-230-REaton - Electronics Division0283-4147-1-ND2,01000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes