Image for FPT705-200-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPT705-200-R

DigiKey Part Number
1102-FPT705-200-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPT705-200-R
Description
FIXED IND 200NH 13A 0.65 MOHM
Customer Reference
Detailed Description
200 nH Shielded Drum Core, Wirewound Inductor 13 A 0.65mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
0.65mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.276" W (7.20mm x 7.00mm)
Height - Seated (Max)
0.211" (5.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.