FP2207R1-R230-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,85000 €
Datasheet
230 nH Shielded Inductor 50 A 0.47mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP2207R1-R230-R

DigiKey Part Number
1102-FP2207R1-R230-R-ND
Manufacturer
Manufacturer Product Number
FP2207R1-R230-R
Description
FIXED IND 230NH 50A 0.47 MOHM
Customer Reference
Detailed Description
230 nH Shielded Inductor 50 A 0.47mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
72A
Shielding
Shielded
DC Resistance (DCR)
0.47mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.870" L x 0.311" W (22.10mm x 7.90mm)
Height - Seated (Max)
0.285" (7.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes