FP1507R1-R185-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,62000 €
Datasheet
Image for FP1507R1-R185-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1507R1-R185-R

DigiKey Part Number
1102-FP1507R1-R185-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FP1507R1-R185-R
Description
FIXED IND 185NH 45A 0.52 MOHM
Customer Reference
Detailed Description
185 nH Shielded Drum Core, Wirewound Inductor 45 A 0.52mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
0.52mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2-SMD
Size / Dimension
0.575" L x 0.335" W (14.60mm x 8.50mm)
Height - Seated (Max)
0.264" (6.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes