
VA1210AA | |
|---|---|
DigiKey Part Number | 2022-VA1210AATR-ND - Tape & Reel (TR) 2022-VA1210AACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VA1210AA |
Description | MIC PIEZO MEMS ANALOG -28DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 2.4 kHz Analog Microphone Piezo MEMS 0.3 V ~ 3.6 V (-28dB ±1dB) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | VA1210AA Models |
Category | Impedance 400 Ohms |
Manufacturer Vesper Technologies Inc. | Voltage - Rated 1.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage Range 0.3 V ~ 3.6 V |
Part Status Obsolete | Current - Supply 10 µA |
Type Piezo MEMS | Termination Surface Mount |
Output Type Analog | Size / Dimension 0.114" L x 0.108" W (2.90mm x 2.76mm) |
Frequency Range 100 Hz ~ 2.4 kHz | Height (Max) 0.035" (0.90mm) |
Sensitivity -28dB ±1dB | Shape Square |
S/N Ratio 59dB |

