



S19 | |
|---|---|
DigiKey Part Number | 1737-1008-ND |
Manufacturer | |
Manufacturer Product Number | S19 |
Description | BUZZER PIEZO 15V - TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 15 V 1.1mA 3.3kHz Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer VersaSense | Duration Variable |
Packaging Bulk | Current - Supply 1.1mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Approval Agency UL |
Voltage - Rated 15 V | Ingress Protection IP65 - Dust Tight, Water Resistant |
Voltage Range 1.5 ~ 15V | Mounting Type Through Hole |
Frequency 3.3kHz | Termination PC Pins |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,66300 € | 686,63 € |
| Unit Price without VAT: | 68,66300 € |
|---|---|
| Unit Price with VAT: | 81,70897 € |

