



S03/S04 | |
|---|---|
DigiKey Part Number | 1737-1004-ND |
Manufacturer | |
Manufacturer Product Number | S03/S04 |
Description | SENSOR MULT HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH ±1.8% RH Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaSense | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | - | |
Output | - | |
Accuracy | ±1.8% RH | |
Sensitivity | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,66700 € | 416,67 € |
| Unit Price without VAT: | 41,66700 € |
|---|---|
| Unit Price with VAT: | 49,58373 € |

