
VL-EPMS-PS1A | |
|---|---|
DigiKey Part Number | 1241-1038-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPMS-PS1A |
Description | SUMIT-104, POWER SUPPLY 50 W |
Customer Reference | |
Detailed Description | SUMIT, PC/104 Power Supply 3.543" x 3.779" (90.00mm x 96.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Power Supply | |
Cooling Type | - | |
Size / Dimension | 3.543" x 3.779" (90.00mm x 96.00mm) | |
Form Factor | SUMIT on PC/104 | |
Expansion Site/Bus | SUMIT, PC/104 | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - |

