MFG_VL-EPME-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPME-30EBP

DigiKey Part Number
1241-1247-ND
Manufacturer
Manufacturer Product Number
VL-EPME-30EBP
Description
SBC 1.46GHZ 2 CORE 8GB/0GB RAM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.46GHz 2 Core 8GB/0GB RAM Intel Atom E3826
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Box
Part Status
Active
Core Processor
Intel Atom E3826
Speed
1.46GHz
Number of Cores
2
Power (Watts)
7.0W
Cooling Type
Heat Plate
Size / Dimension
4.230" x 3.770" (107.44mm x 95.75mm)
Form Factor
PC/104
Expansion Site/Bus
PCI/104-Express OneBank, mPCIe, SATA, SPI/SPX, I2C
RAM Capacity/Installed
8GB/0GB
Storage Interface
SATA 2.0, mSATA
Video Outputs
DP (2), VGA
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (5), USB 3.0 (1)
RS-232 (422, 485)
2
Digital I/O Lines
18
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1866,29000 €866,29 €
Manufacturers Standard Package
Unit Price without VAT:866,29000 €
Unit Price with VAT:1.030,88510 €