
VL-EBX-12PR | |
|---|---|
DigiKey Part Number | VL-EBX-12PR-ND |
Manufacturer | |
Manufacturer Product Number | VL-EBX-12PR |
Description | SBC 1.8GHZ 1 CORE 2GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 1 Core 2GB/0GB RAM Intel Pentium M 745 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Intel Pentium M 745 | |
Speed | 1.8GHz | |
Number of Cores | 1 | |
Power (Watts) | 25W | |
Cooling Type | Fan | |
Size / Dimension | 5.750" x 8.000" (146.05mm x 203.20mm) | |
Form Factor | EBX | |
Expansion Site/Bus | PC/104-Plus | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | SATA2 (2), ATA-4, ATA100, CompactFlash | |
Video Outputs | VGA, LVDS | |
Ethernet | 10/100 Mbps (2) | |
USB | USB 2.0 (4) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 32 | |
Analog Input:Output | 8:0 | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |

