Single Board Computer 1.6GHz 1 Core 2GB/2GB RAM Intel Atom E680T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-COMM-26EDK

DigiKey Part Number
1241-1183-ND
Manufacturer
Manufacturer Product Number
VL-COMM-26EDK
Description
SBC 1.6GHZ 1 CORE 2GB/2GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.6GHz 1 Core 2GB/2GB RAM Intel Atom E680T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Atom E680T
Speed
1.6GHz
Number of Cores
1
Power (Watts)
8.4W
Cooling Type
Heat Sink
Size / Dimension
2.170" x 3.310" (55.00mm x 84.00mm)
Form Factor
COM Express mini (Type 10)
Expansion Site/Bus
PCIe, SATA, microSD, SMBus, CANbus
RAM Capacity/Installed
2GB/2GB
Storage Interface
SATA 2.0 (2), microSD
Video Outputs
VGA, LVDS, DVI
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (7)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1939,94000 €939,94 €
Manufacturers Standard Package
Unit Price without VAT:939,94000 €
Unit Price with VAT:1.118,52860 €