
VL-COMM-26EBK | |
|---|---|
DigiKey Part Number | 1241-1180-ND |
Manufacturer | |
Manufacturer Product Number | VL-COMM-26EBK |
Description | SBC 1.0GHZ 1 CORE 1GB/1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.0GHz 1 Core 1GB/1GB RAM Intel Atom E640T |
Datasheet | Datasheet |
Category | Form Factor COM Express mini (Type 10) |
Manufacturer VersaLogic Corporation | Expansion Site/Bus PCIe, SATA, microSD, SMBus, CANbus |
Series | RAM Capacity/Installed 1GB/1GB |
Packaging Bulk | Storage Interface SATA 2.0 (2), microSD |
Part Status Obsolete | Video Outputs VGA, LVDS, DVI |
Core Processor Intel Atom E640T | Ethernet 10/100/1000 Mbps |
Speed 1.0GHz | USB USB 2.0 (7) |
Number of Cores 1 | Watchdog Timer Yes |
Power (Watts) 8W | Contents Keyboard, Mouse |
Cooling Type Heat Sink | Operating Temperature -40°C ~ 85°C |
Size / Dimension 2.170" x 3.310" (55.00mm x 84.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,29000 € | 631,29 € |
| Unit Price without VAT: | 631,29000 € |
|---|---|
| Unit Price with VAT: | 751,23510 € |

