Single Board Computer 600MHz 1 Core 512MB/512MB RAM Intel Atom E620T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-COMM-26EAP

DigiKey Part Number
1241-1182-ND
Manufacturer
Manufacturer Product Number
VL-COMM-26EAP
Description
SBC 600MHZ 1CORE 512MB/512MB RAM
Customer Reference
Detailed Description
Single Board Computer 600MHz 1 Core 512MB/512MB RAM Intel Atom E620T
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
COM Express mini (Type 10)
Manufacturer
VersaLogic Corporation
Expansion Site/Bus
PCIe, SATA, microSD, SMBus, CANbus
Series
RAM Capacity/Installed
512MB/512MB
Packaging
Bulk
Storage Interface
SATA 2.0 (2), microSD
Part Status
Obsolete
Video Outputs
VGA, LVDS, DVI
Core Processor
Intel Atom E620T
Ethernet
10/100/1000 Mbps
Speed
600MHz
USB
USB 2.0 (7)
Number of Cores
1
Watchdog Timer
Yes
Power (Watts)
7.4W
Contents
Keyboard, Mouse
Cooling Type
Heat Plate
Operating Temperature
-40°C ~ 85°C
Size / Dimension
2.170" x 3.310" (55.00mm x 84.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.