
VL-CBR-1205 | |
|---|---|
DigiKey Part Number | 1241-1382-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-1205 |
Description | CABLE POWER 7" 12-PIN MICRO-CLAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable 12-pin Micro-clasp to ATX 5V power adapter cable 7" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 12-pin Micro-clasp to ATX 5V power adapter cable 7" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,46000 € | 41,46 € |
| Unit Price without VAT: | 41,46000 € |
|---|---|
| Unit Price with VAT: | 49,33740 € |



