
VL-CBR-0206 | |
|---|---|
DigiKey Part Number | 1241-VL-CBR-0206-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0206 |
Description | POE POWER CABLE, 2.00MM PITCH MI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Power Cable, 2.00mm Pitch MicroClasp to Wires, 12" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | Power Cable, 2.00mm Pitch MicroClasp to Wires, 12" | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,64000 € | 8,64 € |
| Unit Price without VAT: | 8,64000 € |
|---|---|
| Unit Price with VAT: | 10,28160 € |





