
VL-ASM51-3AE | |
|---|---|
DigiKey Part Number | 1241-VL-ASM51-3AE-ND |
Manufacturer | |
Manufacturer Product Number | VL-ASM51-3AE |
Description | SBC AI 4.2GHZ 6-C 32GB 10GBE GPU |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz 6 Core 32GB/128GB RAM Intel Xeon E-2276ML |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Xeon E-2276ML | |
Speed | 2GHz | |
Number of Cores | 6 | |
Power (Watts) | 123.7W | |
Cooling Type | Heat Plate | |
Size / Dimension | 3.500" L x 3.800" W (88.90mm x 96.52mm) | |
Form Factor | - | |
Expansion Site/Bus | I2C, SATA | |
RAM Capacity/Installed | 32GB/128GB | |
Storage Interface | eMMC, I2C, SATA | |
Video Outputs | DP++, HDMI | |
Ethernet | 10/100/1000 Mbps (2), 10GbE (2), GbE (2) | |
USB | USB 2.0 (6), USB 3.1 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |

