PC/104 A/D and D/A 3.543" x 3.779" (90.00mm x 96.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCM-DAS-1

DigiKey Part Number
1241-1005-ND
Manufacturer
Manufacturer Product Number
VCM-DAS-1
Description
PC/104; 100 KHZ, 16 CHANNEL
Customer Reference
Detailed Description
PC/104 A/D and D/A 3.543" x 3.779" (90.00mm x 96.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
A/D and D/A
Power (Watts)
510 mW
Cooling Type
-
Size / Dimension
3.543" x 3.779" (90.00mm x 96.00mm)
Form Factor
PC/104
Expansion Site/Bus
PC/104
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
16
Analog Input:Output
16:2
Watchdog Timer
-
Operating Temperature
0°C ~ 60°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.