Image for VT40-01000KMMKMM-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT40-01000KMMKMM-N

DigiKey Part Number
4808-VT40-01000KMMKMM-N-ND
Manufacturer
Manufacturer Product Number
VT40-01000KMMKMM-N
Description
COAX CBL 2.92MM TO 2.92MM 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 3.80mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Plug
Manufacturer
Verotronic Technologies Pte Ltd.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
3.80mm OD Coaxial Cable
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Verotronic Technologies Pte Ltd.
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.