
VT40-01000DMFDMF-N | |
|---|---|
DigiKey Part Number | 4808-VT40-01000DMFDMF-N-ND |
Manufacturer | |
Manufacturer Product Number | VT40-01000DMFDMF-N |
Description | COAX CBL 3.5MM TO 3.5MM 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 3.5mm to 3.5mm 3.80mm OD Coaxial Cable 39.4" (1.0m) 3.3' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verotronic Technologies Pte Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 3.5mm to 3.5mm | |
1st Connector | 3.5mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 3.5mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | 3.80mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |

