Image for VT18-01000NNMNNM-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT18-01000NNMNNM-N

DigiKey Part Number
4808-VT18-01000NNMNNM-N-ND
Manufacturer
Manufacturer Product Number
VT18-01000NNMNNM-N
Description
COAX CBL N-TYPE TO N-TYPE 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 4.85mm OD Coaxial Cable 39.4" (1.0m) 3.3'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Plug
Manufacturer
Verotronic Technologies Pte Ltd.
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
39.4" (1.0m) 3.3'
Part Status
Active
Cable Type
4.85mm OD Coaxial Cable
Style
N-Type to N-Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Frequency - Max
18 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Verotronic Technologies Pte Ltd.
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.