
VB01-00914LMMLMM-N | |
|---|---|
DigiKey Part Number | 4808-VB01-00914LMMLMM-N-ND |
Manufacturer | |
Manufacturer Product Number | VB01-00914LMMLMM-N |
Description | COAX CBL 2.4MM TO 2.4MM 35.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 2.60mm OD Coaxial Cable 35.98" (914.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verotronic Technologies Pte Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 35.98" (914.00mm) | |
Cable Type | 2.60mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 67 GHz | |
Color | Black, Yellow | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |

