
V2I | |
|---|---|
DigiKey Part Number | 1780-1047-ND |
Manufacturer | |
Manufacturer Product Number | V2I |
Description | TRANSDUCER VOLTAGE 24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±10V Input 4 ~ 20mA Output 24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±10V | |
Output | 4 ~ 20mA | |
Isolation | - | |
Response Time | 2.8µs | |
Accuracy | ±0.2% | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | RJ45, Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,85000 € | 819,85 € |
| Unit Price without VAT: | 819,85000 € |
|---|---|
| Unit Price with VAT: | 975,62150 € |

