ISOBLOCK V-4C (1500V 10V)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOBLOCK V-4C (750V 10V0.1%)

DigiKey Part Number
1780-1186-ND
Manufacturer
Manufacturer Product Number
ISOBLOCK V-4C (750V 10V0.1%)
Description
TRANSDUCER VOLTAGE 9-28VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Transducer ±750V Input ±10V Output 9 ~ 28VDC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
ISOBLOCK V-4C (750V 10V0.1%) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Verivolt LLC
Series
Packaging
Box
Part Status
Active
Type
Voltage Transducer
Input Range
±750V
Output
±10V
Isolation
1500V (Working)
Response Time
2.8µs
Accuracy
±0.1%
Voltage - Supply
9 ~ 28VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.591,36000 €1.591,36 €
Manufacturers Standard Package
Unit Price without VAT:1.591,36000 €
Unit Price with VAT:1.893,71840 €