ISOBLOCK V-4C (1500V 10V)
cms-photo-disclaimer

ISOBLOCK V-4C (150VAC 7VAC)

cms-digikey-product-number
1780-1034-ND
cms-manufacturer
cms-manufacturer-product-number
ISOBLOCK V-4C (150VAC 7VAC)
cms-description
TRANSDUCER VOLTAGE 9-28VDC
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
Voltage Transducer 0 ~ 150VAC Input 0 ~ 7VAC Output 9 ~ 28VDC DIN Rail
Datasheet
 Datasheet
cms-eda-cad-models
ISOBLOCK V-4C (150VAC 7VAC) Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Verivolt LLC
Series
Packaging
Box
Part Status
Active
Type
Voltage Transducer
Input Range
0 ~ 150VAC
Output
0 ~ 7VAC
Isolation
1500V (Working)
Response Time
2.8µs
Accuracy
±0.2%
Voltage - Supply
9 ~ 28VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 70°C
Approval Agency
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
1817,18000 €817,18 €
cms-manufacturer-standard-package
Unit Price without VAT:817,18000 €
Unit Price with VAT:972,44420 €