
ISOBLOCK V-4C (1000V 10V0.1%) | |
---|---|
DigiKey Part Number | ISOBLOCKV-4C(1000V10V0.1%)-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK V-4C (1000V 10V0.1%) |
Description | TRANSDUCER VOLTAGE 9-28VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±1000V Input ±10V Output 9 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ISOBLOCK V-4C (1000V 10V0.1%) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±1000V | |
Output | ±10V | |
Isolation | 1500V (Working) | |
Response Time | 2.8µs | |
Accuracy | ±0.1% | |
Voltage - Supply | 9 ~ 28VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1.591,36000 € | 1.591,36 € |
Unit Price without VAT: | 1.591,36000 € |
---|---|
Unit Price with VAT: | 1.893,71840 € |