
ENVOY SC (150A) | |
|---|---|
DigiKey Part Number | ENVOYSC(150A)-ND |
Manufacturer | |
Manufacturer Product Number | ENVOY SC (150A) |
Description | TRANSDUCER CURRENT 24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 50 ~ 300A Input ±10V Output 24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Verivolt LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 50 ~ 300A | |
Output | ±10V | |
Isolation | 3000VAC (Test) | |
Response Time | 1µs | |
Accuracy | ±0.7% | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,10000 $ | 197,10 $ |
| Unit Price without VAT: | 197,10000 $ |
|---|---|
| Unit Price with VAT: | 234,54900 $ |

