Voltage Transducer ±2000V Input ±2V Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENTUBE Z (2000V 2V)

DigiKey Part Number
ENTUBEZ(2000V2V)-ND
Manufacturer
Manufacturer Product Number
ENTUBE Z (2000V 2V)
Description
TRANSDUCER VOLTAGE DIVIDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Transducer ±2000V Input ±2V Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
±2V
Manufacturer
Verivolt LLC
Response Time
8ns
Series
Accuracy
±0.2%
Packaging
Box
Termination Style
BNC, SHV
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Type
Voltage Transducer
Base Product Number
Input Range
±2000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1443,45000 €443,45 €
Manufacturers Standard Package
Unit Price without VAT:443,45000 €
Unit Price with VAT:527,70550 €