150 nH Wirewound Inductor 800 mA 700mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRFI1008-S-R15GT-CT

DigiKey Part Number
2679-WRFI1008-S-R15GT-CT-ND
Manufacturer
Manufacturer Product Number
WRFI1008-S-R15GT-CT
Description
FIXED IND 150NH 800MA 700 MOHM
Customer Reference
Detailed Description
150 nH Wirewound Inductor 800 mA 700mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
700mOhm
Mfr
Q @ Freq
45 @ 100MHz
Series
Frequency - Self Resonant
850MHz
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±2%
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Current Rating (Amps)
Height - Seated (Max)
0.084" (2.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.