560 nH Wirewound Inductor 230 mA 1.9Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRFI0805-S-R56JT

DigiKey Part Number
2679-WRFI0805-S-R56JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WRFI0805-S-R56JT
Description
FIXED IND 560NH 230MA 1.9 OHM
Customer Reference
Detailed Description
560 nH Wirewound Inductor 230 mA 1.9Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
1.9Ohm
Mfr
Q @ Freq
23 @ 50MHz
Series
Frequency - Self Resonant
340MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.720
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 162,77 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.