270 nH Wirewound Inductor 350 mA 1Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRFI0805-S-R27JT

DigiKey Part Number
2679-WRFI0805-S-R27JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WRFI0805-S-R27JT
Description
FIXED IND 270NH 350MA 1 OHM SMD
Customer Reference
Detailed Description
270 nH Wirewound Inductor 350 mA 1Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
1Ohm
Mfr
Q @ Freq
48 @ 250MHz
Series
Frequency - Self Resonant
650MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.090" L x 0.068" W (2.29mm x 1.73mm)
Current Rating (Amps)
Height - Seated (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.220
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.