470 nH Wirewound Inductor 80 mA 3.6Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRFI0603-S-R47JT

DigiKey Part Number
2679-WRFI0603-S-R47JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WRFI0603-S-R47JT
Description
FIXED IND 470NH 80MA 3.6 OHM SMD
Customer Reference
Detailed Description
470 nH Wirewound Inductor 80 mA 3.6Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
3.6Ohm
Mfr
Q @ Freq
23 @ 100MHz
Series
Frequency - Self Resonant
600MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.600
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.