280 nH Wirewound Inductor 100 mA 2.4Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRFI0603-S-R28JT-CT

DigiKey Part Number
2679-WRFI0603-S-R28JT-CT-ND
Manufacturer
Manufacturer Product Number
WRFI0603-S-R28JT-CT
Description
FIXED IND 280NH 100MA 2.4 OHM
Customer Reference
Detailed Description
280 nH Wirewound Inductor 100 mA 2.4Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
2.4Ohm
Mfr
Q @ Freq
25 @ 100MHz
Series
Frequency - Self Resonant
1GHz
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Venkel
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.