160 nH Wirewound Inductor 280 mA 1.4Ohm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRFI0603-S-R16JT-CT

DigiKey Part Number
2679-WRFI0603-S-R16JT-CT-ND
Manufacturer
Manufacturer Product Number
WRFI0603-S-R16JT-CT
Description
FIXED IND 160NH 280MA 1.4 OHM
Customer Reference
Detailed Description
160 nH Wirewound Inductor 280 mA 1.4Ohm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
1.4Ohm
Mfr
Q @ Freq
25 @ 100MHz
Series
Frequency - Self Resonant
1.3GHz
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 162,77 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.