120 nH Wirewound Inductor 300 mA 650mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRFI0603-S-R12JT-CT

DigiKey Part Number
2679-WRFI0603-S-R12JT-CT-ND
Manufacturer
Manufacturer Product Number
WRFI0603-S-R12JT-CT
Description
FIXED IND 120NH 300MA 650 MOHM
Customer Reference
Detailed Description
120 nH Wirewound Inductor 300 mA 650mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
650mOhm
Mfr
Q @ Freq
32 @ 150MHz
Series
Frequency - Self Resonant
1.3GHz
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
150 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.040" (1.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 162,77 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.