100 nH Wirewound Inductor 30 mA 2Ohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRFI0402-S-R10JT-CT

DigiKey Part Number
2679-WRFI0402-S-R10JT-CT-ND
Manufacturer
Manufacturer Product Number
WRFI0402-S-R10JT-CT
Description
FIXED IND 100NH 30MA 2 OHM SMD
Customer Reference
Detailed Description
100 nH Wirewound Inductor 30 mA 2Ohm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
2Ohm
Mfr
Q @ Freq
22 @ 250MHz
Series
Frequency - Self Resonant
1.16GHz
Packaging
Strip
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.900
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.