
TFI0201Q-2N2BT | |
|---|---|
DigiKey Part Number | 2679-TFI0201Q-2N2BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFI0201Q-2N2BT |
Description | FIXED IND 2.2NH 600MA 150 MOHM |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Thin Film Inductor 600 mA 150mOhm 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm |
Series | Q @ Freq 14 @ 500MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6GHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.23mm) |

