
SMBJ30CAS6-EVL-CT | |
|---|---|
DigiKey Part Number | 2679-SMBJ30CAS6-EVL-CT-ND |
Manufacturer | |
Manufacturer Product Number | SMBJ30CAS6-EVL-CT |
Description | TVS DIODE 30VWM 48.4VC |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount |
Category | Voltage - Breakdown (Min) 33.3V |
Mfr | Voltage - Clamping (Max) @ Ipp 48.4V |
Series | Current - Peak Pulse (10/1000µs) 12.4A |
Packaging Strip | Power - Peak Pulse 600W |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 30V |

