Image for SMBJ30AS6-EVL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30AS6-EVL

DigiKey Part Number
2679-SMBJ30AS6-EVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ30AS6-EVL
Description
TVS,DO-214AA,30V,600W,UNI
Customer Reference
Detailed Description
Clamp 12.4A Ipp Tvs Diode
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 163,51 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.