
SMBJ15CAS6-EVL | |
|---|---|
DigiKey Part Number | 2679-SMBJ15CAS6-EVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ15CAS6-EVL |
Description | TVS,DO-214AA,15V,600W,BI |
Customer Reference | |
Detailed Description | Clamp 24.6A Ipp Tvs Diode |
Category | Voltage - Breakdown (Min) 16.7V |
Mfr | Current - Peak Pulse (10/1000µs) 24.6A |
Packaging Tape & Reel (TR) | Power - Peak Pulse 600W |
Part Status Active | Power Line Protection No |
Type Zener | Applications General Purpose |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 15V |

