
SMAJ15CAS4-EVL | |
|---|---|
DigiKey Part Number | 2679-SMAJ15CAS4-EVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ15CAS4-EVL |
Description | TVS,DO-214AC,15V,400W,BI |
Customer Reference | |
Detailed Description | Clamp 16.4A Ipp Tvs Diode |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

