
SMAJ12CAS4-EVL | |
|---|---|
DigiKey Part Number | 2679-SMAJ12CAS4-EVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ12CAS4-EVL |
Description | TVS,DO-214AC,12V,400W,BI |
Customer Reference | |
Detailed Description | Clamp 20.1A Ipp Tvs Diode |
Category | Voltage - Breakdown (Min) 13.3V |
Mfr | Current - Peak Pulse (10/1000µs) 20.1A |
Packaging Tape & Reel (TR) | Power - Peak Pulse 400W |
Part Status Active | Power Line Protection No |
Type Zener | Applications General Purpose |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 12V |

