
SMAJ12CAS4-EVL-CT | |
|---|---|
DigiKey Part Number | 2679-SMAJ12CAS4-EVL-CT-ND |
Manufacturer | |
Manufacturer Product Number | SMAJ12CAS4-EVL-CT |
Description | TVS DIODE 12VWM 19.9VC |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount |
Category | Voltage - Breakdown (Min) 13.3V |
Mfr | Voltage - Clamping (Max) @ Ipp 19.9V |
Series | Current - Peak Pulse (10/1000µs) 20.1A |
Packaging Strip | Power - Peak Pulse 400W |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 12V |

