
SAFC-CAPKIT-10 | |
|---|---|
DigiKey Part Number | 2679-SAFC-CAPKIT-10-ND |
Manufacturer | |
Manufacturer Product Number | SAFC-CAPKIT-10 |
Description | Safety Cap Kit,18pF-4700pF |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 18pF ~ 4700pF 2000 ~ 5000V (5kV) Surface Mount, MLCC 180 Pieces (18 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Venkel | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 18pF ~ 4700pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 2000 ~ 5000V (5kV) | |
Tolerance | ±5%, ±10% | |
Features | X1, X2, Y2 Safety Certified | |
Quantity | 180 Pieces (18 Values - 10 Each) | |
Packages Included | 1808, 1812, 2211, 2220 (4520, 4532, 5728, 5750 Metric) |

