RF Attenuators 9dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAT0404X-9R0CT-CT

DigiKey Part Number
2679-PCAT0404X-9R0CT-CT-ND
Manufacturer
Manufacturer Product Number
PCAT0404X-9R0CT-CT
Description
Pi Type Chip Attenuator,0404,50R
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
9dB
Manufacturer
Venkel
Frequency Range
0 Hz ~ 3 GHz
Series
Power (Watts)
100mW
Packaging
Strip
Impedance
50 Ohms
Part Status
Active
Package / Case
0404 (1010 Metric), Convex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.890
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 162,77 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.