
MMBD914-EVL | |
|---|---|
DigiKey Part Number | 2679-MMBD914-EVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD914-EVL |
Description | DIODE STANDARD 100V 200MA |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1 MHz | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | -55°C ~ 150°C |

