Image for MMBD7000-EVL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD7000-EVL

DigiKey Part Number
2679-MMBD7000-EVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD7000-EVL
Description
DIODE ARRAY GEN PURP 100V 200MA
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Manufacturer
Venkel
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Reverse Recovery Time (trr)
4 ns
Part Status
Active
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
-55°C ~ 150°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.