
MFPI201609G-R47MT | |
|---|---|
DigiKey Part Number | 2679-MFPI201609G-R47MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFPI201609G-R47MT |
Description | FIXED IND 0.47UH 1.6A 60 MOHM |
Customer Reference | |
Detailed Description | 0.47 µH Unshielded Multilayer Inductor 1.6 A 60mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |

