
MFPI201209G-2R2MT-CT | |
|---|---|
DigiKey Part Number | 2679-MFPI201209G-2R2MT-CT-ND |
Manufacturer | |
Manufacturer Product Number | MFPI201209G-2R2MT-CT |
Description | FIXED IND 2.2UH 800MA 230 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 800 mA 230mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 230mOhm |
Series | Frequency - Self Resonant 40MHz |
Packaging Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |

