
MCL0606FRD1GR2T-CT | |
|---|---|
DigiKey Part Number | 2679-MCL0606FRD1GR2T-CT-ND |
Manufacturer | |
Manufacturer Product Number | MCL0606FRD1GR2T-CT |
Description | LED GREEN/RED CLEAR 0606 SMD |
Customer Reference | |
Detailed Description | Green, Red 627nm Red, 520nm Green LED Indication - Discrete 1.5V Red, 2.6V Green 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.10mm x 1.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.5V Red, 2.6V Green |
Series | Current - Test 20mA |
Packaging Strip | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 642nm Red, 518nm Green |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Square with Flat Top | Height (Max) 0.65mm |

