Green, Red 630nm Red, 574nm Green LED Indication - Discrete 1.5V Red, 1.7V Green 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL0603FRD1GR1T-CT

DigiKey Part Number
2679-MCL0603FRD1GR1T-CT-ND
Manufacturer
Manufacturer Product Number
MCL0603FRD1GR1T-CT
Description
LED GREEN/RED CLEAR 0603 SMD
Customer Reference
Detailed Description
Green, Red 630nm Red, 574nm Green LED Indication - Discrete 1.5V Red, 1.7V Green 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
1.00mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
1.5V Red, 1.7V Green
Series
Current - Test
20mA
Packaging
Strip
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
642nm Red, 575nm Green
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.870
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 161,48 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.